Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC0805T104K1RCLTU
Newark Part No.
Full Reel08P7694
Re-Reel07X0985
Cut Tape07X0985
Product RangeCOTS T Series
Also Known AsC0805T104K1RCL7800
Your Part Number
2,135 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.450 | $1.45 |
| Total Price | $1.45 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.450 |
| 10+ | $0.765 |
| 25+ | $0.745 |
| 50+ | $0.725 |
| 100+ | $0.705 |
| 250+ | $0.654 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.570 |
| 5000+ | $0.559 |
| 10000+ | $0.523 |
| 20000+ | $0.491 |
| 30000+ | $0.463 |
| 50000+ | $0.447 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC0805T104K1RCLTU
Newark Part No.
Full Reel08P7694
Re-Reel07X0985
Cut Tape07X0985
Product RangeCOTS T Series
Also Known AsC0805T104K1RCL7800
Technical Datasheet
Capacitance0.1µF
Voltage(DC)100V
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeCOTS T Series
Product Length2.01mm
Product Width1.25mm
Capacitor TerminalsStandard Terminal
Qualification-
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCLead
Technical Specifications
Capacitance
0.1µF
Capacitor Case / Package
0805 [2012 Metric]
Dielectric Characteristic
X7R
Product Length
2.01mm
Capacitor Terminals
Standard Terminal
Operating Temperature Min
-55°C
MSL
MSL 1 - Unlimited
Voltage(DC)
100V
Capacitance Tolerance
± 10%
Product Range
COTS T Series
Product Width
1.25mm
Qualification
-
Operating Temperature Max
125°C
SVHC
Lead
Alternatives for C0805T104K1RCLTU
8 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
