Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoC44UVGT6175M86K
Newark Part No.21AM4085
Product RangeC44U-M Series
Also Known As44UVGT6175M86K
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 5+ | $117.350 |
| 10+ | $107.740 |
| 25+ | $95.920 |
| 50+ | $84.100 |
| 100+ | $82.190 |
Price for:Each
Minimum: 5
Multiple: 5
$586.75
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoC44UVGT6175M86K
Newark Part No.21AM4085
Product RangeC44U-M Series
Also Known As44UVGT6175M86K
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageCan
Capacitance175µF
Capacitance Tolerance± 10%
Typical ApplicationsDC Link
Capacitor MountingStud Mount - M12
Voltage(AC)-
Voltage(DC)1.8kV
Humidity Rating-
Capacitor TerminalsScrew
Lead Spacing32mm
dv/dt Rating19V/µs
Peak Current3.385kA
RMS Current (Irms)-
ESR0.0021ohm
Product Diameter85mm
Product Length-
Product Width-
Product Height178.5mm
Ripple Current61A
Output (kvar)-
Product RangeC44U-M Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
175µF
Typical Applications
DC Link
Voltage(AC)
-
Humidity Rating
-
Lead Spacing
32mm
Peak Current
3.385kA
ESR
0.0021ohm
Product Length
-
Product Height
178.5mm
Output (kvar)
-
Operating Temperature Min
-40°C
Qualification
-
Capacitor Case / Package
Can
Capacitance Tolerance
± 10%
Capacitor Mounting
Stud Mount - M12
Voltage(DC)
1.8kV
Capacitor Terminals
Screw
dv/dt Rating
19V/µs
RMS Current (Irms)
-
Product Diameter
85mm
Product Width
-
Ripple Current
61A
Product Range
C44U-M Series
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate