Need more?
Quantity | Price |
---|---|
1+ | $5.340 |
10+ | $3.440 |
25+ | $3.330 |
50+ | $3.200 |
100+ | $3.090 |
500+ | $3.030 |
1000+ | $2.960 |
2500+ | $2.880 |
Product Information
Product Overview
C4AK series radial leaded printed circuit board mount power film capacitors for DC Link (automotive grade) applications. These capacitors are a new polypropylene material metallized film capacitors with a rectangular, plastic box type design (black colour) filled with resin and uses 2 tinned wires. Automotive grade devices meet the demanding Automotive Electronics Council's AEC-Q200 qualification requirements. Typical applications include DC filtering, DC link, power electronics, energy storage, renewable energy grid interface, motor drives and automotive applications.
- High voltage and long life at 125°C
- Voltage derated at 135°C
- Self-healing, low loss, low ESL
- High ripple current and high dV/dt
- High capacitance density
- High contact reliability
- Suitable for high frequency applications
Technical Specifications
Metallized PP
1.8µF
DC Link
-
-
27.5mm
72A
0.0285ohm
32mm
20mm
-
-55°C
AEC-Q200
Radial Box - 2 Pin
± 5%
Through Hole
700V
PC Pin
40V/µs
4.2A
-
11mm
-
C4AK Series
135°C
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate