Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoC4AQQBU4150A1WJ
Newark Part No.59AC8753
Product RangeC4AQ Series
Also Known As4AQQBU4150A1WJ
Technical Datasheet
256 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $3.550 |
10+ | $2.090 |
25+ | $2.010 |
50+ | $1.910 |
100+ | $1.820 |
500+ | $1.820 |
1000+ | $1.810 |
Price for:Each
Minimum: 1
Multiple: 1
$3.55
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoC4AQQBU4150A1WJ
Newark Part No.59AC8753
Product RangeC4AQ Series
Also Known As4AQQBU4150A1WJ
Technical Datasheet
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance1.5µF
Dielectric TypeMetallized PP
Capacitance Tolerance± 5%
Product RangeC4AQ Series
Typical ApplicationsDC Link
Capacitor MountingThrough Hole
Voltage(AC)-
Voltage(DC)1.1kV
Capacitor TerminalsRadial Leaded
Lead Spacing27.5mm
dv/dt Rating24V/µs
Peak Current36A
RMS Current (Irms)4.8A
ESR0.0263ohm
Product Length31.5mm
Product Width11mm
Product Height20mm
Output (kvar)-
Product Diameter-
Operating Temperature Min-55°C
Operating Temperature Max105°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Product Overview
C4AQ capacitors are made with polypropylene metallized film with rectangular plastic box-type design, filled with resin (white and grey color) and 2 or 4 tinned copper wires. Typical applications include DC filtering, DC link, power electronics, IGBT snubbers, energy storage, renewable energy grid interface, motor drives, and automotive applications.
- Self-healing
- Low losses
- High ripple current
- High capacitance density
- High contact reliability
- Automotive grade (AEC–Q200)
Technical Specifications
Capacitor Case / Package
Radial Box - 2 Pin
Dielectric Type
Metallized PP
Product Range
C4AQ Series
Capacitor Mounting
Through Hole
Voltage(DC)
1.1kV
Lead Spacing
27.5mm
Peak Current
36A
ESR
0.0263ohm
Product Width
11mm
Output (kvar)
-
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Capacitance
1.5µF
Capacitance Tolerance
± 5%
Typical Applications
DC Link
Voltage(AC)
-
Capacitor Terminals
Radial Leaded
dv/dt Rating
24V/µs
RMS Current (Irms)
4.8A
Product Length
31.5mm
Product Height
20mm
Product Diameter
-
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability