Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoC911U151KWYDCAWL45
Newark Part No.87AJ0773
Product RangeC900 Series
Technical Datasheet
4,500 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
2500+ | $0.198 |
Price for:Each
Minimum: 10000
Multiple: 500
$1,980.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoC911U151KWYDCAWL45
Newark Part No.87AJ0773
Product RangeC900 Series
Technical Datasheet
Dielectric Type-
Capacitor Case / PackageRadial Leaded
Capacitance150pF
Capacitance Tolerance± 10%
Suppression ClassX1 / Y1
Capacitor MountingThrough Hole
Voltage Rating X760VAC
Voltage Rating Y500VAC
dv/dt Rating-
Humidity Rating-
Lead Spacing10mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeC900 Series
Qualification-
Technical Specifications
Dielectric Type
-
Capacitance
150pF
Suppression Class
X1 / Y1
Voltage Rating X
760VAC
dv/dt Rating
-
Lead Spacing
10mm
Operating Temperature Max
125°C
Qualification
-
Capacitor Case / Package
Radial Leaded
Capacitance Tolerance
± 10%
Capacitor Mounting
Through Hole
Voltage Rating Y
500VAC
Humidity Rating
-
Operating Temperature Min
-40°C
Product Range
C900 Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate