Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoCBR04C120F5GAC
Newark Part No.
Full Reel67AH8893
Re-Reel27AC1397
Cut Tape27AC1397
Product RangeHiQ-CBR Series
Your Part Number
2,021 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.544 |
| 25+ | $0.495 |
| 50+ | $0.338 |
| 100+ | $0.281 |
| 250+ | $0.235 |
| 500+ | $0.188 |
| 1000+ | $0.157 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.139 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoCBR04C120F5GAC
Newark Part No.
Full Reel67AH8893
Re-Reel27AC1397
Cut Tape27AC1397
Product RangeHiQ-CBR Series
Capacitance12pF
Voltage Rating50V
Product RangeHiQ-CBR Series
Capacitance Tolerance± 1%
Operating Temperature Max125°C
Capacitor Case Style0402 [1005 Metric]
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
12pF
Product Range
HiQ-CBR Series
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating
50V
Capacitance Tolerance
± 1%
Capacitor Case Style
0402 [1005 Metric]
SVHC
No SVHC (25-Jun-2025)
Alternatives for CBR04C120F5GAC
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability