Need more?
| Quantity | Price |
|---|---|
| 1+ | $5.330 |
| 10+ | $3.170 |
| 25+ | $3.100 |
| 50+ | $3.050 |
| 100+ | $2.980 |
Product Information
Product Overview
KC-LINK™ surface mount capacitors are designed to meet the growing demand for fast switching semiconductors operating at higher voltages, temperatures, and frequencies. By utilizing KEMET's robust and proprietary C0G/NPO base metal electrode (BME) dielectric system, these capacitors are well suited for power converters, inverters, snubbers, and resonators where high efficiency is a primary concern. With extremely low effective series resistance (ESR) and very low thermal resistance, KC-LINK™ capacitors can operate at very high ripple currents with no change in capacitance versus DC voltage and negligible change in capacitance versus temperature.
- Very high ripple current capability
- Operating temperature range frpm −55°C to +150°C
- High frequency operation (>10MHz)
- No capacitance shift with voltage
- High thermal stability
- Wide bandgap (WBG), silicon carbide (SiC) and gallium nitride (GaN) systems
- Hybrid electrical vehicles (drive systems, charging)
- Photovoltaic systems
- KC link
- LLC resonators
- Snubber
Technical Specifications
0.012µF
2220 [5650 Metric]
C0G / NP0
5.7mm
Standard Terminal
150°C
MSL 1 - Unlimited
1.2kV
± 10%
KC-LINK
5mm
-55°C
AEC-Q200
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for CKC21C123KEGACAUTO
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate