Print Page
Product Information
ManufacturerKEMET
Manufacturer Part NoCKC33C622FJGACTU
Newark Part No.81AH8317
Product RangeKC-LINK
Technical Datasheet
Capacitance6200pF
Voltage(DC)1.7kV
Capacitor Case / Package3640 [9210 Metric]
Capacitance Tolerance± 1%
Dielectric CharacteristicC0G / NP0
Product RangeKC-LINK
Product Length9.2mm
Product Width10.16mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max150°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
6200pF
Capacitor Case / Package
3640 [9210 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
9.2mm
Capacitor Terminals
Wraparound
Operating Temperature Max
150°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
1.7kV
Capacitance Tolerance
± 1%
Product Range
KC-LINK
Product Width
10.16mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate