Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoEFA(01)-120X120T0800
Newark Part No.82AC2740
Product RangeEFA Series
Also Known AsUFSEFA010HT080
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $24.140 |
| 10+ | $17.820 |
| 25+ | $16.160 |
| 50+ | $15.930 |
| 100+ | $15.690 |
Price for:Each
Minimum: 1
Multiple: 1
$24.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoEFA(01)-120X120T0800
Newark Part No.82AC2740
Product RangeEFA Series
Also Known AsUFSEFA010HT080
Technical Datasheet
Shielding TypeAbsorber
Gasket MaterialPolymer Film
Product Length120mm
Length120mm
Width120mm
Product Width120mm
Product Depth0.1mm
Depth0.1mm
Product Depth0.1mm
Product RangeEFA Series
Attenuation-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The KEMET Noise Suppression Sheet FLEX SUPPRESSOR® is effectively designed for high frequency noise that is generated from the electronic devices. The flexible sheet is a polymer base, blended with micron-sized magnetic powders dispersed throughout the material. These sheets are effective for electromagnetic wave and resonance suppression, and can be cut into a variety of shapes and sizes.
- UL94 V-0 flame retardant type
- Electromagnetic wave suppression
- Resonance suppression
- Thin, flexible material
- Less time required for installation
- Less time required for installation
- RoHS compliant and halogen-free
- Easily cut into any shape
Technical Specifications
Shielding Type
Absorber
Product Length
120mm
Width
120mm
Product Depth
0.1mm
Product Depth
0.1mm
Attenuation
-
Gasket Material
Polymer Film
Length
120mm
Product Width
120mm
Depth
0.1mm
Product Range
EFA Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
