Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoEFF4(03)-240X240T0800
Newark Part No.57AC8225
Product RangeFlex Suppressor® EFF4 Series
Also Known AsUFSEF4030AT080
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 10+ | $101.88 |
| 25+ | $98.27 |
| 50+ | $96.83 |
| 100+ | $94.66 |
Price for:Each
Minimum: 10
Multiple: 10
$1,018.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoEFF4(03)-240X240T0800
Newark Part No.57AC8225
Product RangeFlex Suppressor® EFF4 Series
Also Known AsUFSEF4030AT080
Technical Datasheet
Shielding TypeAbsorber
Gasket MaterialPolymer Film
Length240mm
Product Length240mm
Width240mm
Product Width240mm
Product Depth-
Depth-
Product RangeFlex Suppressor® EFF4 Series
Attenuation-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The KEMET Noise Suppression Sheet FLEX SUPPRESSOR® is effectively designed for high frequency noise that is generated from the electronic devices. The flexible sheet is a polymer base, blended with micron-sized magnetic powders dispersed throughout the material. These sheets are effective for electromagnetic wave and resonance suppression, and can be cut into a variety of shapes and sizes.
- Electromagnetic wave suppression
- Resonance suppression
- Wide range of frequencies available
- Thin, flexible material
- Thin, flexible material
- AEC-Q200 automotive grade
Technical Specifications
Shielding Type
Absorber
Length
240mm
Width
240mm
Product Depth
-
Product Range
Flex Suppressor® EFF4 Series
SVHC
No SVHC (25-Jun-2025)
Gasket Material
Polymer Film
Product Length
240mm
Product Width
240mm
Depth
-
Attenuation
-
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate