Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoEFG2(01)-240X240T0800
Newark Part No.57AC1852
Product RangeEFG2 Series
Technical Datasheet
14 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $60.050 |
| 5+ | $55.560 |
| 10+ | $51.060 |
| 25+ | $45.550 |
Price for:Each
Minimum: 1
Multiple: 1
$60.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoEFG2(01)-240X240T0800
Newark Part No.57AC1852
Product RangeEFG2 Series
Technical Datasheet
Shielding TypeAbsorber
Gasket MaterialPolymer Film
Length240mm
Product Length240mm
Product Width240mm
Width240mm
Depth-
Product Depth-
Attenuation-
Product RangeEFG2 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Shielding Type
Absorber
Length
240mm
Product Width
240mm
Depth
-
Attenuation
-
SVHC
No SVHC (25-Jun-2025)
Gasket Material
Polymer Film
Product Length
240mm
Width
240mm
Product Depth
-
Product Range
EFG2 Series
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability