Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoEFG3(01)-120X120T0800
Newark Part No.88AH8389
Product RangeFlex Suppressor® EFG3 Series
Also Known AsUFSEG3010HT080
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 25+ | $15.850 |
| 50+ | $14.930 |
| 100+ | $14.020 |
| 250+ | $13.890 |
Price for:Each
Minimum: 25
Multiple: 25
$396.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoEFG3(01)-120X120T0800
Newark Part No.88AH8389
Product RangeFlex Suppressor® EFG3 Series
Also Known AsUFSEG3010HT080
Technical Datasheet
Shielding TypeAbsorber
Gasket MaterialPolymer Film
Product Length120mm
Product Width120mm
Product Depth0.1mm
Attenuation-
Product RangeFlex Suppressor® EFG3 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Shielding Type
Absorber
Product Length
120mm
Product Depth
0.1mm
Product Range
Flex Suppressor® EFG3 Series
Gasket Material
Polymer Film
Product Width
120mm
Attenuation
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
