Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoEFW(03)-240X80T0800
Newark Part No.64AH1924
Product RangeFlex Suppressor® EFW Series
Also Known AsUFSEFW030JT080
Technical Datasheet
16 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
Quantity | Price |
---|---|
1+ | $46.450 |
5+ | $46.450 |
10+ | $46.450 |
25+ | $43.140 |
50+ | $43.140 |
100+ | $40.260 |
250+ | $40.260 |
Price for:Each
Minimum: 1
Multiple: 1
$46.45
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoEFW(03)-240X80T0800
Newark Part No.64AH1924
Product RangeFlex Suppressor® EFW Series
Also Known AsUFSEFW030JT080
Technical Datasheet
Shielding TypeAbsorber
Gasket MaterialPolymer Film
Product Length240mm
Length240mm
Product Width80mm
Width80mm
Depth0.3mm
Product Depth0.3mm
Product RangeFlex Suppressor® EFW Series
Attenuation-
Product Overview
The KEMET Noise Suppression Sheet FLEX SUPPRESSOR® is effectively designed for high frequency noise that is generated from the electronic devices. The flexible sheet is a polymer base, blended with micron-sized magnetic powders dispersed throughout the material. These sheets are effective for electromagnetic wave and resonance suppression, and can be cut into a variety of shapes and sizes.
- Electromagnetic wave suppression
- Resonance suppression
- Wide range of frequencies available
- High permeability type
- Less time required for installation
- Easily cut into any shape
- RoHS compliant and halogen-free
Technical Specifications
Shielding Type
Absorber
Product Length
240mm
Product Width
80mm
Depth
0.3mm
Product Range
Flex Suppressor® EFW Series
SVHC
No SVHC (25-Jun-2025)
Gasket Material
Polymer Film
Length
240mm
Width
80mm
Product Depth
0.3mm
Attenuation
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability