Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoESTX(50)-9X10MT0859
Newark Part No.77AK2392
Product RangeESTX Series
Your Part Number
12 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $89.800 |
| 5+ | $83.150 |
| 10+ | $76.490 |
| 25+ | $73.170 |
| 50+ | $71.730 |
| 100+ | $70.270 |
Price for:Each
Minimum: 1
Multiple: 1
$89.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoESTX(50)-9X10MT0859
Newark Part No.77AK2392
Product RangeESTX Series
Technical Datasheet
Shielding TypeEMI Shielding
Gasket Material-
Length10m
Product Length10mm
Product Width9mm
Width9mm
Depth-
Product Depth-
Attenuation-
Product RangeESTX Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Shielding Type
EMI Shielding
Length
10m
Product Width
9mm
Depth
-
Attenuation
-
SVHC
No SVHC (04-Feb-2026)
Gasket Material
-
Product Length
10mm
Width
9mm
Product Depth
-
Product Range
ESTX Series
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
