Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoFG-R05-3A
Newark Part No.83AH9926
Product RangeFG Fluxgate-Based Residual Current Sensor
Technical Datasheet
309 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $61.140 |
5+ | $59.030 |
10+ | $58.250 |
25+ | $57.030 |
50+ | $56.040 |
100+ | $54.780 |
Price for:Each
Minimum: 1
Multiple: 1
$61.14
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoFG-R05-3A
Newark Part No.83AH9926
Product RangeFG Fluxgate-Based Residual Current Sensor
Technical Datasheet
Sensor Output TypeAnalogue / Digital
Supply Voltage Range4.75V to 5.25V
Supply Voltage Range4.75V to 5.25V
Supply Voltage DC Min4.75V
Supply Voltage DC Max5.25V
Measured CurrentAC / DC
Accuracy-
Current Measuring Range DC3mA to 6mA
Current Sensor TechnologyOpen Loop Flux Gate
Current Measuring Range AC15mA to 20mA
Primary Current-50mA to 50mA
Response Time100ms
Secondary Signal Type-
Sensor MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeFG Fluxgate-Based Residual Current Sensor
Technical Specifications
Sensor Output Type
Analogue / Digital
Supply Voltage Range
4.75V to 5.25V
Supply Voltage DC Max
5.25V
Accuracy
-
Current Sensor Technology
Open Loop Flux Gate
Primary Current
-50mA to 50mA
Secondary Signal Type
-
Operating Temperature Min
-40°C
Product Range
FG Fluxgate-Based Residual Current Sensor
Supply Voltage Range
4.75V to 5.25V
Supply Voltage DC Min
4.75V
Measured Current
AC / DC
Current Measuring Range DC
3mA to 6mA
Current Measuring Range AC
15mA to 20mA
Response Time
100ms
Sensor Mounting
Through Hole
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability