New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Current Sensors & Transducers
                      5. Current Sensors
                      Print Page

                      FG-R05-4GA

                      Current Sensor, -50mA to 50mA, Analog/Digital O/P, 200ms, 4.75 to 5.25VDC, FG-R05 Series

                      Date/Lot Code

                      KEMET FG-R05-4GA
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerKEMET
                      Manufacturer Part NoFG-R05-4GA
                      Newark Part No.03AM6624
                      Product RangeFG Fluxgate-Based Residual Current Sensor
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      30 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$39.580
                      5+$39.580
                      10+$39.580
                      25+$39.580
                      50+$39.580
                      100+$39.580
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $39.58
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerKEMET
                      Manufacturer Part NoFG-R05-4GA
                      Newark Part No.03AM6624
                      Product RangeFG Fluxgate-Based Residual Current Sensor
                      Technical Datasheet

                      Data Sheet

                      Sensor Output TypeAnalog / Digital
                      Supply Voltage Range4.75V to 5.25V
                      Measured CurrentAC / DC
                      Accuracy-
                      Current Sensor TechnologyOpen Loop, Flux Gate
                      Primary Current-50mA to 50mA
                      Sensor MountingThrough Hole
                      Operating Temperature Min-40°C
                      Operating Temperature Max105°C
                      Product RangeFG Fluxgate-Based Residual Current Sensor
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      FG-R05-4GA is a FG-R05 series fluxgate-based residual current sensor. It is a high-sensitivity AC and DC leakage current sensor with individual open drain alarms and an analog output for leakage current indication. In addition, its integrated test coil can be initiated by a test input to perform a functional alarm test. Typical application includes residual current sensor for in cable control and protection devices (IC-CPD) or wallbox.

                      • Open-loop, fluxgate-based current sensor, PCB mounting
                      • Digital output of fault detection
                      • Conforms to UL 2231-2
                      • 3,000A surge current capability, vertical shape
                      • 230/400V primary voltage, 6mA (MAX, 60Hz, CCID5 detection)/20mA (MAX, 60Hz, CCID20) current
                      • Supply voltage range from 4.75 to 5.25V (5V typical)
                      • 13mA (at measurement 0mA) current consumption, 40V/A (PIN3, AOUT; typical) sensitivity
                      • Measuring range is +/-50mA, 150Hz MAX (at -3dB; PIN3 AOUT) frequency range
                      • 12.6mm nominal depth, 31.5mm max length, 38.5mm max width, 13.5mm max thickness
                      • Operating temperature range from -40°C to +105°C

                      Technical Specifications

                      Sensor Output Type

                      Analog / Digital

                      Measured Current

                      AC / DC

                      Current Sensor Technology

                      Open Loop, Flux Gate

                      Sensor Mounting

                      Through Hole

                      Operating Temperature Max

                      105°C

                      SVHC

                      No SVHC (21-Jan-2025)

                      Supply Voltage Range

                      4.75V to 5.25V

                      Accuracy

                      -

                      Primary Current

                      -50mA to 50mA

                      Operating Temperature Min

                      -40°C

                      Product Range

                      FG Fluxgate-Based Residual Current Sensor

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Manufacturer Catalogue EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.