Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoFG1(50)-240X50MT2900
Newark Part No.69AC7872
Product RangeFlex Suppressor® FG1 Series
Also Known AsUFSFG1005CT290
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price |
---|---|
1+ | $4,450.770 |
5+ | $4,388.520 |
10+ | $4,326.270 |
25+ | $4,077.280 |
Price for:Each
Minimum: 1
Multiple: 1
$4,450.77
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoFG1(50)-240X50MT2900
Newark Part No.69AC7872
Product RangeFlex Suppressor® FG1 Series
Also Known AsUFSFG1005CT290
Technical Datasheet
Shielding TypeAbsorber
Gasket MaterialPolymer Film
Product Length240mm
Product Width50mm
Depth-
Product Depth-
Product RangeFlex Suppressor® FG1 Series
Attenuation-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Shielding Type
Absorber
Product Length
240mm
Depth
-
Product Range
Flex Suppressor® FG1 Series
SVHC
No SVHC (21-Jan-2025)
Gasket Material
Polymer Film
Product Width
50mm
Product Depth
-
Attenuation
-
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate