Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoFG2(100)-240X240T2900
Newark Part No.97AK6053
Product RangeFG2 Series
30 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $37.310 |
5+ | $32.340 |
10+ | $27.380 |
25+ | $25.860 |
50+ | $24.350 |
100+ | $23.920 |
250+ | $23.490 |
Price for:Each
Minimum: 1
Multiple: 1
$37.31
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoFG2(100)-240X240T2900
Newark Part No.97AK6053
Product RangeFG2 Series
Shielding TypeAbsorber
Gasket MaterialPolymer Film
Product Length240mm
Length240mm
Product Width240mm
Width240mm
Depth0.1mm
Product Depth0.1mm
Attenuation-
Product RangeFG2 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Shielding Type
Absorber
Product Length
240mm
Product Width
240mm
Depth
0.1mm
Attenuation
-
SVHC
No SVHC (21-Jan-2025)
Gasket Material
Polymer Film
Length
240mm
Width
240mm
Product Depth
0.1mm
Product Range
FG2 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability