Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoFS(50)-80X80T2900
Newark Part No.88AH8440
Product RangeFlex Suppressor® FS Series
Also Known AsUFSFS0005FT290
Your Part Number
99 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $7.940 | $1.050 |
| 10+ | $5.490 | $1.050 |
| 25+ | $4.870 | $1.050 |
| 50+ | $4.490 | $1.050 |
| 100+ | $4.100 | $1.050 |
| 500+ | $3.520 | $1.050 |
| 1000+ | $3.400 | $1.050 |
Price for:Each
Minimum: 1
Multiple: 1
$1.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoFS(50)-80X80T2900
Newark Part No.88AH8440
Product RangeFlex Suppressor® FS Series
Also Known AsUFSFS0005FT290
Technical Datasheet
Shielding TypeAbsorber
Gasket MaterialPolymer Film
Product Length80mm
Product Width80mm
Product Depth0.05mm
Attenuation-
Product RangeFlex Suppressor® FS Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Shielding Type
Absorber
Product Length
80mm
Product Depth
0.05mm
Product Range
Flex Suppressor® FS Series
Gasket Material
Polymer Film
Product Width
80mm
Attenuation
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
