Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoFW5(50)-240X50M
Newark Part No.69AK3507
Product RangeFW5 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price |
---|---|
1+ | $3,909.160 |
5+ | $3,854.490 |
10+ | $3,799.820 |
25+ | $3,581.120 |
Price for:Each
Minimum: 1
Multiple: 1
$3,909.16
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoFW5(50)-240X50M
Newark Part No.69AK3507
Product RangeFW5 Series
Technical Datasheet
Shielding TypeAbsorber
Product RangeFW5 Series
Gasket MaterialPolymer Film
Length50m
Width240mm
Depth0.05mm
Attenuation-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Shielding Type
Absorber
Gasket Material
Polymer Film
Width
240mm
Attenuation
-
Product Range
FW5 Series
Length
50m
Depth
0.05mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate