Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoFX5(50)-240X10M
Newark Part No.88AH8455
Product RangeFlex Suppressor® FX5 Series
Also Known AsUFSFX5005NT000
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price |
---|---|
1+ | $781.840 |
5+ | $770.900 |
10+ | $759.970 |
25+ | $716.230 |
Price for:Each
Minimum: 1
Multiple: 1
$781.84
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoFX5(50)-240X10M
Newark Part No.88AH8455
Product RangeFlex Suppressor® FX5 Series
Also Known AsUFSFX5005NT000
Technical Datasheet
Product RangeFlex Suppressor® FX5 Series
Shielding TypeAbsorber
Gasket MaterialPolymer Film
Length10m
Width240mm
Depth0.05mm
Attenuation-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Flex Suppressor® FX5 Series
Gasket Material
Polymer Film
Width
240mm
Attenuation
-
Shielding Type
Absorber
Length
10m
Depth
0.05mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate