Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoM-522CT
Newark Part No.90AC5544
Product RangeM-500CT Series
Also Known AsUDLM000522CT00
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price |
---|---|
1+ | $2.610 |
2000+ | $2.480 |
4000+ | $2.310 |
8000+ | $2.150 |
12000+ | $2.080 |
20000+ | $2.040 |
Price for:Each (Supplied on Full Reel)
Minimum: 1500
Multiple: 1500
$3,915.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoM-522CT
Newark Part No.90AC5544
Product RangeM-500CT Series
Also Known AsUDLM000522CT00
Technical Datasheet
DC Current Rating1A
Inductance200µH
Product RangeM-500CT Series
Impedance800ohm
Common Mode Filter Case9mm x 5mm x 4.2mm
Product Length9mm
Product Width5mm
Product Height4.2mm
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
DC Current Rating
1A
Product Range
M-500CT Series
Common Mode Filter Case
9mm x 5mm x 4.2mm
Product Width
5mm
Qualification
-
Inductance
200µH
Impedance
800ohm
Product Length
9mm
Product Height
4.2mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for M-522CT
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate