Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoM-532CT
Newark Part No.90AC5547
Product RangeM-500CT Series
Also Known AsUDLM000532CT00
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | $2.610 |
2000+ | $2.480 |
4000+ | $2.310 |
8000+ | $2.150 |
12000+ | $2.080 |
20000+ | $2.040 |
Price for:Each (Supplied on Full Reel)
Minimum: 1
Multiple: 1
$2.61
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoM-532CT
Newark Part No.90AC5547
Product RangeM-500CT Series
Also Known AsUDLM000532CT00
Technical Datasheet
DC Current Rating500mA
Inductance450µH
Product RangeM-500CT Series
Impedance800ohm
Common Mode Filter Case9mm x 7.5mm x 5.6mm
Product Length9mm
Product Width7.5mm
Product Height5.6mm
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
DC Current Rating
500mA
Product Range
M-500CT Series
Common Mode Filter Case
9mm x 7.5mm x 5.6mm
Product Width
7.5mm
Qualification
-
Inductance
450µH
Impedance
800ohm
Product Length
9mm
Product Height
5.6mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for M-532CT
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate