Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoMPEV1D1040L220
Newark Part No.30AJ5371
Product RangeMPEV Series
Your Part Number
57 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.150 |
| 10+ | $1.840 |
| 25+ | $1.750 |
| 50+ | $1.660 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $1.270 |
| 1000+ | $1.220 |
| 2000+ | $1.110 |
| 4000+ | $0.989 |
| 6000+ | $0.955 |
| 10000+ | $0.933 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoMPEV1D1040L220
Newark Part No.30AJ5371
Product RangeMPEV Series
Inductance22µH
RMS Current (Irms)4.7A
Inductor ConstructionShielded
Saturation Current (Isat)7A
Product RangeMPEV Series
Power Inductor Case10mm x 10mm x 4mm
Inductor Case / Package-
DC Resistance Max0.0761ohm
Inductance Tolerance± 20%
Product Length10mm
Product Width10mm
Product Height4mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Product Range
MPEV Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
4.7A
Saturation Current (Isat)
7A
Power Inductor Case
10mm x 10mm x 4mm
DC Resistance Max
0.0761ohm
Product Length
10mm
Product Height
4mm
Alternatives for MPEV1D1040L220
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability