Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoMPX1D0630L150
Newark Part No.
Full Reel03AH4379
Re-Reel06AH4183
Cut Tape06AH4183
Product RangeMPX Series
Your Part Number
2,654 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.110 | $2.11 |
| Total Price | $2.11 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.110 |
| 100+ | $1.680 |
| 250+ | $1.550 |
| 500+ | $1.410 |
| 1000+ | $1.320 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $1.060 |
| 2000+ | $0.972 |
| 4000+ | $0.892 |
| 6000+ | $0.868 |
| 10000+ | $0.852 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoMPX1D0630L150
Newark Part No.
Full Reel03AH4379
Re-Reel06AH4183
Cut Tape06AH4183
Product RangeMPX Series
Inductance15µH
RMS Current (Irms)3.3A
Inductor ConstructionShielded
Saturation Current (Isat)4A
Power Inductor Case7mm x 6.5mm x 3mm
Product RangeMPX Series
Inductor Case / Package-
DC Resistance Max0.1302ohm
Inductance Tolerance± 20%
Product Length7mm
Product Width6.5mm
Product Height3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
15µH
Inductor Construction
Shielded
Power Inductor Case
7mm x 6.5mm x 3mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.5mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
3.3A
Saturation Current (Isat)
4A
Product Range
MPX Series
DC Resistance Max
0.1302ohm
Product Length
7mm
Product Height
3mm
Alternatives for MPX1D0630L150
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
