Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoRM4A(03)-220X185T0800
Newark Part No.69AC7901
Product RangeFlex Suppressor® RFID Series
Also Known AsUFSRM4030BT080
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 10+ | $60.890 |
| 25+ | $56.510 |
| 50+ | $55.330 |
| 100+ | $52.150 |
Price for:Each
Minimum: 10
Multiple: 10
$608.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoRM4A(03)-220X185T0800
Newark Part No.69AC7901
Product RangeFlex Suppressor® RFID Series
Also Known AsUFSRM4030BT080
Technical Datasheet
Shielding TypeAbsorber
Gasket MaterialMagnetic Sheet
Product Length220mm
Product Width185mm
Depth-
Product Depth-
Product RangeFlex Suppressor® RFID Series
Attenuation-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The RMA4A Series is a magnetic sheet for RFID.
- Effective carrier frequency 13.56 Mhz
- Operating temperature from -40°C to +85°C
- Specific gravity 3.6 (typ)
- Halogen Free, PVC Free, Lead Free
Technical Specifications
Shielding Type
Absorber
Product Length
220mm
Depth
-
Product Range
Flex Suppressor® RFID Series
SVHC
No SVHC (25-Jun-2025)
Gasket Material
Magnetic Sheet
Product Width
185mm
Product Depth
-
Attenuation
-
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
