Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoSBC4-472-141
Newark Part No.66AH0235
Product RangeSBC Series
Technical Datasheet
39 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.050 |
| 10+ | $1.370 |
| 25+ | $1.350 |
| 50+ | $1.330 |
| 100+ | $1.270 |
| 500+ | $1.270 |
| 1000+ | $1.040 |
| 2500+ | $1.040 |
Price for:Each
Minimum: 1
Multiple: 1
$2.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSBC4-472-141
Newark Part No.66AH0235
Product RangeSBC Series
Technical Datasheet
Product RangeSBC Series
Inductance4.7mH
Inductor ConstructionUnshielded
RMS Current (Irms)140mA
Saturation Current (Isat)210mA
DC Resistance Max9.78ohm
Inductance Tolerance± 10%
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
SBC Series
Inductor Construction
Unshielded
Saturation Current (Isat)
210mA
Inductance Tolerance
± 10%
Inductance
4.7mH
RMS Current (Irms)
140mA
DC Resistance Max
9.78ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability