Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoSBC6-150-382
Newark Part No.66AH0246
Product RangeSBC Series
Technical Datasheet
170 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.160 |
| 10+ | $1.840 |
| 25+ | $1.640 |
| 50+ | $1.590 |
| 100+ | $1.550 |
| 500+ | $1.420 |
| 1000+ | $1.380 |
Price for:Each
Minimum: 1
Multiple: 1
$2.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSBC6-150-382
Newark Part No.66AH0246
Product RangeSBC Series
Technical Datasheet
Product RangeSBC Series
Inductance15µH
Inductor ConstructionUnshielded
RMS Current (Irms)3.8A
Saturation Current (Isat)9.1A
DC Resistance Max0.03ohm
Inductance Tolerance± 20%
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
SBC Series
Inductor Construction
Unshielded
Saturation Current (Isat)
9.1A
Inductance Tolerance
± 20%
Inductance
15µH
RMS Current (Irms)
3.8A
DC Resistance Max
0.03ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability