Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSBC6-2R7-872
Newark Part No.66AH0249
Product RangeSBC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 39 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.350 |
| 10+ | $2.020 |
| 25+ | $1.810 |
| 50+ | $1.780 |
| 100+ | $1.740 |
| 500+ | $1.590 |
| 1000+ | $1.480 |
Price for:Each
Minimum: 1
Multiple: 1
$2.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSBC6-2R7-872
Newark Part No.66AH0249
Product RangeSBC Series
Technical Datasheet
Product RangeSBC Series
Inductance2.7µH
Inductor ConstructionUnshielded
RMS Current (Irms)8.7A
Saturation Current (Isat)22.6A
DC Resistance Max0.01ohm
Inductance Tolerance± 20%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
SBC Series
Inductor Construction
Unshielded
Saturation Current (Isat)
22.6A
Inductance Tolerance
± 20%
Inductance
2.7µH
RMS Current (Irms)
8.7A
DC Resistance Max
0.01ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
