Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoSBC9-471-601
Newark Part No.66AH0327
Product RangeSBC Series
Your Part Number
Technical Datasheet
210 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.010 |
| 10+ | $1.690 |
| 25+ | $1.690 |
| 50+ | $1.690 |
| 100+ | $1.680 |
| 500+ | $1.370 |
| 1000+ | $1.250 |
Price for:Each
Minimum: 1
Multiple: 1
$2.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSBC9-471-601
Newark Part No.66AH0327
Product RangeSBC Series
Technical Datasheet
Product RangeSBC Series
Inductance470µH
Inductor ConstructionUnshielded
RMS Current (Irms)600mA
Saturation Current (Isat)1.3A
DC Resistance Max0.82ohm
Inductance Tolerance± 10%
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
SBC Series
Inductor Construction
Unshielded
Saturation Current (Isat)
1.3A
Inductance Tolerance
± 10%
Inductance
470µH
RMS Current (Irms)
600mA
DC Resistance Max
0.82ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability