Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSBCP-47HY220B
Newark Part No.01AH7880
Product RangeSBCP Series
Your Part Number
5,876 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $1.320 |
| 25+ | $1.180 |
| 50+ | $1.150 |
| 100+ | $1.120 |
| 500+ | $0.886 |
| 1000+ | $0.845 |
| 2500+ | $0.806 |
Price for:Each
Minimum: 10
Multiple: 10
$13.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSBCP-47HY220B
Newark Part No.01AH7880
Product RangeSBCP Series
Technical Datasheet
Product RangeSBCP Series
Inductance22µH
Inductor ConstructionUnshielded
RMS Current (Irms)1.05A
Saturation Current (Isat)1.04A
DC Resistance Max0.123ohm
Inductance Tolerance± 20%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
SBCP Series
Inductor Construction
Unshielded
Saturation Current (Isat)
1.04A
Inductance Tolerance
± 20%
Inductance
22µH
RMS Current (Irms)
1.05A
DC Resistance Max
0.123ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
