Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoSBCP-87HY101H
Newark Part No.01AH7926
Product RangeSBCP Series
Technical Datasheet
3,964 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2.580 |
10+ | $2.160 |
25+ | $1.940 |
50+ | $1.840 |
100+ | $1.720 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.58
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoSBCP-87HY101H
Newark Part No.01AH7926
Product RangeSBCP Series
Technical Datasheet
Product RangeSBCP Series
Inductance100µH
Inductor ConstructionUnshielded
RMS Current (Irms)900mA
Saturation Current (Isat)870mA
DC Resistance Max0.3ohm
Inductance Tolerance± 10%
Technical Specifications
Product Range
SBCP Series
Inductor Construction
Unshielded
Saturation Current (Isat)
870mA
Inductance Tolerance
± 10%
Inductance
100µH
RMS Current (Irms)
900mA
DC Resistance Max
0.3ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for SBCP-87HY101H
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability