Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoSBCP-87HY1R0H
Newark Part No.01AH7924
Product RangeSBCP Series
Your Part Number
Technical Datasheet
143 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.420 |
| 10+ | $3.410 |
| 25+ | $2.790 |
| 50+ | $2.750 |
| 100+ | $2.690 |
| 250+ | $2.590 |
| 500+ | $2.350 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSBCP-87HY1R0H
Newark Part No.01AH7924
Product RangeSBCP Series
Technical Datasheet
Product RangeSBCP Series
Inductance1µH
Inductor ConstructionUnshielded
RMS Current (Irms)4.5A
Saturation Current (Isat)10.2A
DC Resistance Max0.02ohm
Inductance Tolerance± 30%
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
SBCP Series
Inductor Construction
Unshielded
Saturation Current (Isat)
10.2A
Inductance Tolerance
± 30%
Inductance
1µH
RMS Current (Irms)
4.5A
DC Resistance Max
0.02ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for SBCP-87HY1R0H
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate