Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSCEQP5006Y2R7SC000
Newark Part No.15AN1022
Product RangeSCE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 250+ | $21.760 |
| 500+ | $20.320 |
Price for:Each
Minimum: 270
Multiple: 45
$5,875.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSCEQP5006Y2R7SC000
Newark Part No.15AN1022
Product RangeSCE Series
Technical Datasheet
Capacitance500F
Voltage(DC)2.7V
Capacitor TerminalsAxial Leaded, Snap-In
Capacitance Tolerance-10%, +30%
Lead Spacing-
Lifetime @ Temperature1000 hours @ 70°C
Capacitor Case / Package-
Capacitor MountingThrough Hole
ESR0.0012ohm
Product Diameter35mm
Product Length70mm
Product Width-
Product Height-
Product RangeSCE Series
Operating Temperature Min-40°C
Operating Temperature Max70°C
Qualification-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Capacitance
500F
Capacitor Terminals
Axial Leaded, Snap-In
Lead Spacing
-
Capacitor Case / Package
-
ESR
0.0012ohm
Product Length
70mm
Product Height
-
Operating Temperature Min
-40°C
Qualification
-
Voltage(DC)
2.7V
Capacitance Tolerance
-10%, +30%
Lifetime @ Temperature
1000 hours @ 70°C
Capacitor Mounting
Through Hole
Product Diameter
35mm
Product Width
-
Product Range
SCE Series
Operating Temperature Max
70°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
