Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSCF27-15-700
Newark Part No.92AC9366
Product RangeSCF Series
Also Known AsUALSCF27157000
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 25+ | $39.890 |
| 50+ | $38.910 |
| 100+ | $38.030 |
Price for:Each
Minimum: 25
Multiple: 25
$997.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSCF27-15-700
Newark Part No.92AC9366
Product RangeSCF Series
Also Known AsUALSCF27157000
Technical Datasheet
Inductance7mH
DC Current Rating15A
DC Resistance Max5000µohm
Operating Temperature Min-40°C
Operating Temperature Max120°C
Product RangeSCF Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
7mH
DC Resistance Max
5000µohm
Operating Temperature Max
120°C
SVHC
No SVHC (25-Jun-2025)
DC Current Rating
15A
Operating Temperature Min
-40°C
Product Range
SCF Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
