Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoSCR25XV-130-1R5A012JV
Newark Part No.58AJ3594
Product RangeSCR-XV Series
Technical Datasheet
35 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
Quantity | Price |
---|---|
1+ | $4.260 |
10+ | $4.260 |
25+ | $4.260 |
50+ | $4.260 |
100+ | $4.260 |
250+ | $4.260 |
500+ | $4.260 |
Price for:Each
Minimum: 1
Multiple: 1
$4.26
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoSCR25XV-130-1R5A012JV
Newark Part No.58AJ3594
Product RangeSCR-XV Series
Technical Datasheet
Inductance1.77mH
DC Current Rating13A
Product RangeSCR-XV Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1.77mH
Product Range
SCR-XV Series
DC Current Rating
13A
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability