Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoSCR31B-105-1R4A055JH
Newark Part No.92AC9391
Product RangeSCR31 Series
Also Known AsUALF11R4A055JH
Technical Datasheet
3 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
Quantity | Price |
---|---|
1+ | $12.220 |
10+ | $10.490 |
25+ | $9.950 |
50+ | $9.660 |
100+ | $9.360 |
250+ | $8.900 |
500+ | $8.450 |
Price for:Each
Minimum: 1
Multiple: 1
$12.22
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoSCR31B-105-1R4A055JH
Newark Part No.92AC9391
Product RangeSCR31 Series
Also Known AsUALF11R4A055JH
Technical Datasheet
Inductance5.5mH
DC Current Rating10.5A
Product RangeSCR31 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The KEMET SCR coils are common mode chokes with a wide variety of characteristics. These toroidal coils are designed with our proprietary high permeability ferrite S15H cores and are useful in various noise countermeasure fields.
- Proprietary S15H ferrite material
- High permeability
- High impedance
- Space saving due to high permeability material
- UL 94 V–0 flame retardant rated base and cap
Technical Specifications
Inductance
5.5mH
Product Range
SCR31 Series
DC Current Rating
10.5A
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability