Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSCR39XV-160-1R9A017JH
Newark Part No.69AK3550
Product RangeSCR-XV Series
Also Known AsUALCR390017JH0
Your Part Number
6 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $27.260 | $13.370 |
| 10+ | $24.320 | $13.370 |
| 25+ | $21.350 | $13.370 |
| 50+ | $20.970 | $13.370 |
| 100+ | $20.570 | $13.370 |
| 250+ | $20.070 | $13.370 |
Price for:Each
Minimum: 1
Multiple: 1
$13.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSCR39XV-160-1R9A017JH
Newark Part No.69AK3550
Product RangeSCR-XV Series
Also Known AsUALCR390017JH0
Technical Datasheet
Inductance3.8mH
DC Current Rating16A
DC Resistance Max7120µohm
Operating Temperature Min-40°C
Operating Temperature Max120°C
Product RangeSCR-XV Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
3.8mH
DC Resistance Max
7120µohm
Operating Temperature Max
120°C
SVHC
No SVHC (25-Jun-2025)
DC Current Rating
16A
Operating Temperature Min
-40°C
Product Range
SCR-XV Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
