Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoSCT29XV-300-2R4A005JV
Newark Part No.58AJ3712
Product RangeSCT-XV Series
Technical Datasheet
30 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
Quantity | Price |
---|---|
1+ | $4.730 |
10+ | $4.730 |
25+ | $4.730 |
50+ | $4.730 |
100+ | $4.730 |
250+ | $4.730 |
Price for:Each
Minimum: 1
Multiple: 1
$4.73
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoSCT29XV-300-2R4A005JV
Newark Part No.58AJ3712
Product RangeSCT-XV Series
Technical Datasheet
Inductance83µH
DC Current Rating30A
Product RangeSCT-XV Series
Technical Specifications
Inductance
83µH
Product Range
SCT-XV Series
DC Current Rating
30A
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability