Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSCT31X-100-S1R4A017JV
Newark Part No.52AM0233
Product RangeSCT31X Series
Also Known AsUALSCT31XS017V
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 50+ | $16.450 |
| 100+ | $15.060 |
| 250+ | $14.000 |
| 500+ | $13.080 |
Price for:Each
Minimum: 60
Multiple: 60
$987.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSCT31X-100-S1R4A017JV
Newark Part No.52AM0233
Product RangeSCT31X Series
Also Known AsUALSCT31XS017V
Technical Datasheet
Inductance2.18mH
DC Current Rating10A
DC Resistance Max0.015ohm
Operating Temperature Min-40°C
Operating Temperature Max130°C
Product RangeSCT31X Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Inductance
2.18mH
DC Resistance Max
0.015ohm
Operating Temperature Max
130°C
SVHC
No SVHC (15-Jan-2018)
DC Current Rating
10A
Operating Temperature Min
-40°C
Product Range
SCT31X Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
