Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoSCT39XV-240-Z2R3A010JH
Newark Part No.70AK1808
Product RangeSCT-XV Series
Technical Datasheet
48 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $18.610 |
5+ | $18.610 |
10+ | $18.610 |
25+ | $18.610 |
50+ | $18.610 |
100+ | $18.610 |
250+ | $18.610 |
Price for:Each
Minimum: 1
Multiple: 1
$18.61
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoSCT39XV-240-Z2R3A010JH
Newark Part No.70AK1808
Product RangeSCT-XV Series
Technical Datasheet
Inductance744µH
DC Current Rating24A
Product RangeSCT-XV Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
744µH
Product Range
SCT-XV Series
DC Current Rating
24A
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability