Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSCTCF1004X2R7YC000
Newark Part No.15AN1056
Product RangeSCT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 5000+ | $0.504 |
Price for:Each
Minimum: 16000
Multiple: 500
$8,064.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSCTCF1004X2R7YC000
Newark Part No.15AN1056
Product RangeSCT Series
Technical Datasheet
Capacitance1F
Voltage(DC)2.7V
Capacitor TerminalsRadial Leaded
Capacitance Tolerance-20%, +100%
Lead Spacing3.5mm
Lifetime @ Temperature1000 hours @ 85°C
Capacitor Case / PackageCan
Capacitor MountingThrough Hole
ESR0.16ohm
Product Diameter8mm
Product Length-
Product Width-
Product Height12mm
Product RangeSCT Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Capacitance
1F
Capacitor Terminals
Radial Leaded
Lead Spacing
3.5mm
Capacitor Case / Package
Can
ESR
0.16ohm
Product Length
-
Product Height
12mm
Operating Temperature Min
-40°C
Qualification
-
Voltage(DC)
2.7V
Capacitance Tolerance
-20%, +100%
Lifetime @ Temperature
1000 hours @ 85°C
Capacitor Mounting
Through Hole
Product Diameter
8mm
Product Width
-
Product Range
SCT Series
Operating Temperature Max
85°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
