Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSN16-300JA
Newark Part No.82AC3144
Product RangeSN-JA Series
Your Part Number
35 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.210 |
| 10+ | $10.380 |
| 25+ | $9.430 |
| 50+ | $8.990 |
| 100+ | $8.680 |
| 250+ | $8.360 |
| 500+ | $8.050 |
Price for:Each
Minimum: 1
Multiple: 1
$12.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSN16-300JA
Newark Part No.82AC3144
Product RangeSN-JA Series
Technical Datasheet
Inductance60µH
DC Current Rating8A
DC Resistance Max0.021ohm
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeSN-JA Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
60µH
DC Resistance Max
0.021ohm
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
8A
Operating Temperature Min
-40°C
Product Range
SN-JA Series
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
