Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSSR21NVS-M15164
Newark Part No.82AC3276
Product RangeSSR21NVS-M Series
Also Known AsUALS21V1516400
Your Part Number
40 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $4.830 | $0.684 |
| 10+ | $4.240 | $0.684 |
| 25+ | $3.940 | $0.684 |
| 50+ | $3.810 | $0.684 |
| 100+ | $3.680 | $0.684 |
| 500+ | $2.840 | $0.684 |
| 1000+ | $2.640 | $0.684 |
Price for:Each
Minimum: 1
Multiple: 1
$0.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSSR21NVS-M15164
Newark Part No.82AC3276
Product RangeSSR21NVS-M Series
Also Known AsUALS21V1516400
Technical Datasheet
Inductance16.4mH
DC Current Rating1.5A
DC Resistance Max0.23ohm
Operating Temperature Min-40°C
Operating Temperature Max120°C
Product RangeSSR21NVS-M Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The KEMET SSR coils are common mode chokes with a wide variety of characteristics. These gear type coils are designed with our proprietary high permeability ferrite S15H cores and are useful in various noise countermeasure fields.
- Proprietary S15H ferrite material
- High permeability
- Higher performance due additional windings
- High impedance in wide frequency range due to divided bobbin
- Operating temperature range from -25°C to +120°C
- UL 94 V–0 flame retardant rated base and bobbin
Technical Specifications
Inductance
16.4mH
DC Resistance Max
0.23ohm
Operating Temperature Max
120°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
1.5A
Operating Temperature Min
-40°C
Product Range
SSR21NVS-M Series
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
