Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSU10VFC-R05140
Newark Part No.19X2120
Product RangeSU-10VFC-R Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 39 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.580 |
| 10+ | $2.370 |
| 25+ | $2.210 |
| 50+ | $2.180 |
| 100+ | $2.140 |
| 500+ | $2.060 |
| 1000+ | $1.940 |
Price for:Each
Minimum: 1
Multiple: 1
$2.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSU10VFC-R05140
Newark Part No.19X2120
Product RangeSU-10VFC-R Series
Technical Datasheet
Inductance14mH
DC Current Rating500mA
DC Resistance Max1.6ohm
Operating Temperature Min-40°C
Operating Temperature Max120°C
Product RangeSU-10VFC-R Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
14mH
DC Resistance Max
1.6ohm
Operating Temperature Max
120°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
500mA
Operating Temperature Min
-40°C
Product Range
SU-10VFC-R Series
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
