Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoT530Y108M2R5ATE005
Newark Part No.
Full Reel68K7060
Re-Reel59AM3657
Cut Tape59AM3657
Product RangeT530 KO-CAP Series
Your Part Number
500 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $12.880 | $12.88 |
| Total Price | $12.88 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $12.880 |
| 10+ | $12.400 |
| 25+ | $11.710 |
| 50+ | $11.180 |
| 100+ | $10.190 |
| 250+ | $9.450 |
Full Reel
| Quantity | Price |
|---|---|
| 400+ | $7.430 |
| 800+ | $7.250 |
| 1600+ | $6.900 |
| 2400+ | $6.650 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT530Y108M2R5ATE005
Newark Part No.
Full Reel68K7060
Re-Reel59AM3657
Cut Tape59AM3657
Product RangeT530 KO-CAP Series
Capacitance1000µF
Capacitance Tolerance± 20%
Voltage(DC)2.5V
Manufacturer Size CodeY
ESR5000µohm
Capacitor Case / Package2917 [7343 Metric]
Product Length7.3mm
Product Width4.3mm
Product Height3.8mm
Ripple Current7.3A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeT530 KO-CAP Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
1000µF
Voltage(DC)
2.5V
ESR
5000µohm
Product Length
7.3mm
Product Height
3.8mm
Operating Temperature Min
-55°C
Product Range
T530 KO-CAP Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Manufacturer Size Code
Y
Capacitor Case / Package
2917 [7343 Metric]
Product Width
4.3mm
Ripple Current
7.3A
Operating Temperature Max
125°C
Qualification
-
Alternatives for T530Y108M2R5ATE005
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
