Print Page
Image is for illustrative purposes only. Please refer to product description.
Unable to Retrieve Availability Information
Product Information
ManufacturerKEMET
Manufacturer Part NoUSEQMSKL011600
Newark Part No.54AH7399
Technical Datasheet
Application Sub TypePyroelectric Infrared Motion Sensor
Kit ContentsEval Kit USEQMSEA011680
SVHCNo SVHC (08-Jul-2021)
Product Overview
KEMET’s QMS thin film digital pyroelectric IR sensors combine high sensitivity with fast response times to ensure rapid and accurate motion detection, and high dynamic range to allow motion detection nearby or over larger distances. The 2x2 pixel version of this device allows users to determine direction of motion. The Evaluation Kit is to enable engineers and technicians to carry out simple and effective evaluation of low cost, low power, non-contact mid IR motion/presence and gesture detection.
- Motion sensing kit
- Includes sensor: USEQMSEA01168, with Fresnel lens
- USB drive with KEMET Gesture & Motion Sensing Evaluation Tool software and documentation
- Micro USB cable
Technical Specifications
Application Sub Type
Pyroelectric Infrared Motion Sensor
SVHC
No SVHC (08-Jul-2021)
Kit Contents
Eval Kit USEQMSEA011680
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate