Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoVC-215F3V
Newark Part No.93AC6611
Product RangeVC Filters Series
Also Known AsUNFVC215F3VXXX
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price |
---|---|
50+ | $36.010 |
100+ | $35.220 |
250+ | $34.190 |
Price for:Each
Minimum: 60
Multiple: 60
$2,160.60
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoVC-215F3V
Newark Part No.93AC6611
Product RangeVC Filters Series
Also Known AsUNFVC215F3VXXX
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating250V
Current Rating15A
Filter Type1 Phase
Filter TerminalsQuick Connect
No. of PhasesSingle Phase
No. of Stages1 Stage
Filter MountingChassis Mount
Filter Input TerminalsQuick Connect
Leakage Current Max1.5mA
Filter Output TerminalsQuick Connect
Product RangeVC Filters Series
Product Overview
The VC aluminum metal cylinder filters cover single-phase requirements. These filters are optimized for conduction noise. Their input/output terminals are Faston® type.
- Single-phase 250 VAC
- Current 15 A
- Operating temperature range from -25°C to +55°C
- RoHS compliant
- TÜV approved
Technical Specifications
Filter Applications
General Purpose
Current Rating
15A
Filter Terminals
Quick Connect
No. of Stages
1 Stage
Filter Input Terminals
Quick Connect
Filter Output Terminals
Quick Connect
SVHC
No SVHC (25-Jun-2025)
Voltage Rating
250V
Filter Type
1 Phase
No. of Phases
Single Phase
Filter Mounting
Chassis Mount
Leakage Current Max
1.5mA
Product Range
VC Filters Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate