Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7.000 |
| 100+ | $5.730 |
| 250+ | $5.240 |
| 500+ | $4.870 |
| 1000+ | $4.580 |
Price for:Each
Minimum: 1
Multiple: 1
$7.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMO ELECTRONIC
Manufacturer Part NoE003
Newark Part No.71Y9060
Technical Datasheet
Board TypeStripboard
Board MaterialEpoxy Paper
Hole Diameter1mm
External Height160mm
External Width100mm
Board Thickness1.5mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Strip grid experimental board
- Experimental board in euro measurement, flash-gold plated
- Approx. 35µm one-side copper layer, FR2 (phenolic paper) material
- 2.54mm hole distance, Ø approx. 1mm diameter of holes
- Approx. 1.5mm thickness, dimension is approx. 100 x 100mm
Technical Specifications
Board Type
Stripboard
Hole Diameter
1mm
External Width
100mm
SVHC
No SVHC (25-Jun-2025)
Board Material
Epoxy Paper
External Height
160mm
Board Thickness
1.5mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate