Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Product Information
ManufacturerKENTEC DISPLAY
Manufacturer Part NoKTBCD430-D1
Newark Part No.82T4649
Technical Datasheet
Character Count x Line-
Display Appearance-
Logic Voltage2.8V
Interface TypeSPI
Font Set-
Display ModeReflective
Character Size-
LCD Display TypeDot Matrix
Operating Temperature Min-
Operating Temperature Max-
Display ConstructionModule
Backlighting Colour-
Product Range-
SVHCTo Be Advised
Product Overview
The KTBCD430-D1 is a 128x64 dot matrix reflective Bistable Cholesteric LCD Display with build in voltage booster. It has a wide viewing angle and a 4-wire SPI interface.
- 61 (W) x 31.4mm (H) Viewing area
Applications
Consumer Electronics
Technical Specifications
Character Count x Line
-
Logic Voltage
2.8V
Font Set
-
Character Size
-
Operating Temperature Min
-
Display Construction
Module
Product Range
-
Display Appearance
-
Interface Type
SPI
Display Mode
Reflective
LCD Display Type
Dot Matrix
Operating Temperature Max
-
Backlighting Colour
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate